+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5280BRUZ20

IC: digital potentiometer; I2C; 20kΩ; 8bit; TSSOP14; SMD; Ch: 1; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD5280BRUZ20
TME Symbol:
AD5280BRUZ20

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
20kΩ
Converter resolution
8bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.25LSB
Supply voltage
  • 10...15V
Gross weight0.06 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5280BRUZ20
0 in TME stock
Net price for quantities from 1 pcs - 15.40 USDGross price for quantities from 1 pcs - 15.40 USD
Net price for quantities from 3 pcs - 13.80 USDGross price for quantities from 3 pcs - 13.80 USD
Net price for quantities from 10 pcs - 12.41 USDGross price for quantities from 10 pcs - 12.41 USD
Net price for quantities from 25 pcs - 10.90 USDGross price for quantities from 25 pcs - 10.90 USD
Net price for quantities from 96 pcs - 10.41 USDGross price for quantities from 96 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product