+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5302ARMZ

IC: D/A converter; 8bit; Ch: 2; 2.5÷5.5V; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD5302ARMZ
TME Symbol:
AD5302ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
2
Operating voltage
2.5...5.5V
Case
MSOP10
Mounting
SMD
Interface
  • Microwire
  • SPI
Gross weight0.024 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5302ARMZ
5 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 3 pcs - 4.06 USDGross price for quantities from 3 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 50 pcs - 3.33 USDGross price for quantities from 50 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs