+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5305BRMZ

IC: D/A converter; 8bit; 167ksps; Ch: 4; 2.5÷5.5V; SOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD5305BRMZ
TME Symbol:
AD5305BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
167ksps
Number of channels
4
Operating voltage
2.5...5.5V
Case
SOP10
Mounting
SMD
Interface
I2C
Relative accuracy
0.625LSB
Gross weight0.024 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5305BRMZ
0 in TME stock
Net price for quantities from 50 pcs - 6.49 USDGross price for quantities from 50 pcs - 6.49 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product