+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5307ARUZ

IC: D/A converter; 8bit; Ch: 4; 2.5÷5.5V; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
AD5307ARUZ
TME Symbol:
AD5307ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
4
Operating voltage
2.5...5.5V
Case
TSSOP16
Mounting
SMD
Integrated circuit features
rail-to-rail
Relative accuracy
1LSB
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.12 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5307ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 3 pcs - 7.03 USDGross price for quantities from 3 pcs - 7.03 USD
Net price for quantities from 10 pcs - 6.54 USDGross price for quantities from 10 pcs - 6.54 USD
Net price for quantities from 96 pcs - 5.90 USDGross price for quantities from 96 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product