+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5310BRMZ

IC: D/A converter; 10bit; 167ksps; Ch: 1; 2.7÷5.5V; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD5310BRMZ
TME Symbol:
AD5310BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
167ksps
Number of channels
1
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Integrated circuit features
rail-to-rail
Relative accuracy
4LSB
Interface
  • 3-wire
  • serial
Gross weight0.024 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5310BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 3 pcs - 5.84 USDGross price for quantities from 3 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.24 USDGross price for quantities from 10 pcs - 5.24 USD
Net price for quantities from 50 pcs - 4.72 USDGross price for quantities from 50 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.