+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5314BRMZ

IC: D/A converter; 10bit; 143ksps; Ch: 4; 2.5÷5.5V; SOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD5314BRMZ
TME Symbol:
AD5314BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
143ksps
Number of channels
4
Operating voltage
2.5...5.5V
Case
SOP10
Mounting
SMD
Relative accuracy
2.5LSB
Interface
  • 3-wire
  • serial
Gross weight0.024 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5314BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 3 pcs - 8.38 USDGross price for quantities from 3 pcs - 8.38 USD
Net price for quantities from 10 pcs - 7.82 USDGross price for quantities from 10 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product