+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5318ARUZ

IC: D/A converter; 10bit; Ch: 8; 2.5÷5.5V; TSSOP16; -40÷125°C


Manufacturer: Analog Devices

Manufacturer part number:
AD5318ARUZ
TME Symbol:
AD5318ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
8
Operating voltage
2.5...5.5V
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...125°C
Max DNL
±0.5LSB
Max INL
±4LSB
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5318ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 3 pcs - 10.51 USDGross price for quantities from 3 pcs - 10.51 USD
Net price for quantities from 10 pcs - 9.33 USDGross price for quantities from 10 pcs - 9.33 USD
Net price for quantities from 25 pcs - 8.37 USDGross price for quantities from 25 pcs - 8.37 USD
Net price for quantities from 96 pcs - 7.81 USDGross price for quantities from 96 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product