+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5324BRMZ

IC: D/A converter; 12bit; 125ksps; Ch: 4; 2.5÷5.5V; SOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD5324BRMZ
TME Symbol:
AD5324BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
125ksps
Number of channels
4
Operating voltage
2.5...5.5V
Case
SOP10
Mounting
SMD
Interface
SPI
Relative accuracy
10LSB
Gross weight1.75 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5324BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 18.35 USDGross price for quantities from 1 pcs - 18.35 USD
Net price for quantities from 3 pcs - 16.26 USDGross price for quantities from 3 pcs - 16.26 USD
Net price for quantities from 10 pcs - 14.57 USDGross price for quantities from 10 pcs - 14.57 USD
Net price for quantities from 50 pcs - 13.67 USDGross price for quantities from 50 pcs - 13.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product