+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD548JRZ

IC: operational amplifier; 1MHz; Ch: 1; ±4.5÷18VDC; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD548JRZ
TME Symbol:
AD548JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1.8V/μs
Integrated circuit features
low power
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD548JRZ
0 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 5 pcs - 4.81 USDGross price for quantities from 5 pcs - 4.81 USD
Net price for quantities from 25 pcs - 4.32 USDGross price for quantities from 25 pcs - 4.32 USD
Net price for quantities from 98 pcs - 4.19 USDGross price for quantities from 98 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product