+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD590LH

IC: temperature sensor; transducer; -55÷150°C; TO52; THT; 4÷30V

Manufacturer: Analog Devices

Manufacturer part number:
AD590LH
TME Symbol:
AD590LH

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
transducer
Temperature measuring range
-55...150°C
Case
TO52
Mounting
THT
Interface
analog
Temperature measurement accuracy
±1.6°C
Supply voltage
  • 4...30V
Gross weight2.972 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD590LH
0 in TME stock
Net price for quantities from 1 pcs - 42.00 USDGross price for quantities from 1 pcs - 42.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product