+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD592CNZ

IC: temperature sensor; transducer; -25÷150°C; TO92; THT; 4÷30V

Manufacturer: Analog Devices

Manufacturer part number:
AD592CNZ
TME Symbol:
AD592CNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
transducer
Temperature measuring range
-25...150°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.4°C
Kind of package
bulk
Supply voltage
  • 4...30V
Gross weight0.214 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD592CNZ
0 in TME stock
Net price for quantities from 1 pcs - 71.81 USDGross price for quantities from 1 pcs - 71.81 USD
Net price for quantities from 3 pcs - 63.51 USDGross price for quantities from 3 pcs - 63.51 USD
Net price for quantities from 10 pcs - 53.21 USDGross price for quantities from 10 pcs - 53.21 USD
Net price for quantities from 25 pcs - 49.41 USDGross price for quantities from 25 pcs - 49.41 USD
No. of pieces (Multiplicity: 1)
Hardly available product