+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD595ADZ

IC: temperature sensor; K-type thermocouple amplifier; DIP14


Manufacturer: Analog Devices

Manufacturer part number:
AD595ADZ
TME Symbol:
AD595AD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
K-type thermocouple amplifier
Temperature measuring range
-55...125°C
Case
DIP14
Mounting
THT
Interface
analog
Temperature measurement accuracy
±3°C
Supply voltage
  • 5...15V
Gross weight7.438 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD595ADZ
0 in TME stock
Net price for quantities from 25 pcs - 55.80 USDGross price for quantities from 25 pcs - 55.80 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product