+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD604ARZ

IC: operational amplifier; 40MHz; Ch: 2; SO24-W; 48dB; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD604ARZ
TME Symbol:
AD604ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
40MHz
Number of channels
2
Mounting
SMT
Case
SO24-W
Open-loop gain
48dB
Kind of package
tube
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD604ARZ
0 in TME stock
Net price for quantities from 1 pcs - 42.27 USDGross price for quantities from 1 pcs - 42.27 USD
Net price for quantities from 3 pcs - 37.32 USDGross price for quantities from 3 pcs - 37.32 USD
Net price for quantities from 10 pcs - 33.58 USDGross price for quantities from 10 pcs - 33.58 USD
No. of pieces (Multiplicity: 1)
Hardly available product