+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD621ARZ

IC: operational amplifier; 800kHz; Ch: 1; ±2.3÷18VDC; SO8; 93dB

Manufacturer: Analog Devices

Manufacturer part number:
AD621ARZ
TME Symbol:
AD621ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...18V DC
Case
SO8
Open-loop gain
93dB
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD621ARZ
0 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.00 USDGross price for quantities from 3 pcs - 9.00 USD
Net price for quantities from 10 pcs - 8.40 USDGross price for quantities from 10 pcs - 8.40 USD
Net price for quantities from 25 pcs - 7.81 USDGross price for quantities from 25 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.