+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD623ARMZ

IC: operational amplifier; 800kHz; Ch: 1; ±2.5÷6VDC,2.7÷12VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD623ARMZ
TME Symbol:
AD623ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/2.7...12V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
550µA
Input offset voltage
0.5mV
Kind of package
tube
Input bias current
25nA
Input offset current
2µA
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD623ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.36 USDGross price for quantities from 3 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs