+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD623ARZ-R7

IC: operational amplifier; 800kHz; Ch: 1; ±2.5÷6VDC,2.7÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD623ARZ-R7
TME Symbol:
AD623ARZ-R7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/2.7...12V DC
Case
SO8
Open-loop gain
90dB
Integrated circuit features
rail-to-rail output
Kind of package
7 inch reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD623ARZ-R7
0 in TME stock
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product