+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD626ARZ

IC: operational amplifier; 100kHz; Ch: 1; ±1.2÷6VDC,2.4÷12VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD626ARZ
TME Symbol:
AD626ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.2...6V DC/2.4...12V DC
Case
SO8
Open-loop gain
66dB
Integrated circuit features
differential
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD626ARZ
0 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.51 USDGross price for quantities from 3 pcs - 9.51 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs