+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD627ANZ

IC: operational amplifier; 80kHz; Ch: 1; ±1.1÷18VDC,2.2÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD627ANZ
TME Symbol:
AD627ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.1...18V DC/2.2...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
50mV/μs
Open-loop gain
77dB
Integrated circuit features
rail-to-rail output
Input offset voltage
50µV
Kind of package
tube
Gross weight0.502 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD627ANZ
0 in TME stock
Net price for quantities from 1 pcs - 8.41 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 3 pcs - 7.53 USDGross price for quantities from 3 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 6.78 USD
Net price for quantities from 25 pcs - 6.31 USDGross price for quantities from 25 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Hardly available product