+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD628ARMZ

IC: operational amplifier; 30kHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD628ARMZ
TME Symbol:
AD628ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
30kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Kind of package
tube
Integrated circuit features
  • differential
  • differential amplifier
Gross weight0.022 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD628ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 3 pcs - 4.57 USDGross price for quantities from 3 pcs - 4.57 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 50 pcs - 3.56 USDGross price for quantities from 50 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Hardly available product