+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD698APZ

IC: LVDT signal conditioner; 13÷36VDC; 4-wire LVDT; SMD; PLCC28

Manufacturer: Analog Devices

Manufacturer part number:
AD698APZ
TME Symbol:
AD698APZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
LVDT signal conditioner
Interface
4-wire LVDT
Mounting
SMD
Case
PLCC28
Operating temperature
-40...85°C
Kind of package
tube
Frequency
20...20kHz
Output voltage
-11...11V
Part status
Not recommended for new designs
Supply voltage
  • 13...36V DC
Gross weight1.18 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
AD698APZ
3 in TME stock
Net price for quantities from 1 pcs - 119.00 USDGross price for quantities from 1 pcs - 119.00 USD
Net price for quantities from 3 pcs - 110.00 USDGross price for quantities from 3 pcs - 110.00 USD
Net price for quantities from 10 pcs - 98.00 USDGross price for quantities from 10 pcs - 98.00 USD
Net price for quantities from 39 pcs - 91.00 USDGross price for quantities from 39 pcs - 91.00 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 39 pcs