+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD706ARZ

IC: operational amplifier; 800kHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD706ARZ
TME Symbol:
AD706ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.15V/μs
Integrated circuit features
low power
Kind of package
tube
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD706ARZ
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 3 pcs - 6.73 USDGross price for quantities from 3 pcs - 6.73 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 6.31 USD
Net price for quantities from 25 pcs - 6.29 USDGross price for quantities from 25 pcs - 6.29 USD
No. of pieces (Multiplicity: 1)
Hardly available product