+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD706JRZ

IC: operational amplifier; 800kHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD706JRZ
TME Symbol:
AD706JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Slew rate
0.15V/μs
Open-loop gain
110dB
Integrated circuit features
low power
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD706JRZ
0 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 3 pcs - 6.93 USDGross price for quantities from 3 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.17 USDGross price for quantities from 10 pcs - 6.17 USD
Net price for quantities from 25 pcs - 5.47 USDGross price for quantities from 25 pcs - 5.47 USD
Net price for quantities from 98 pcs - 4.94 USDGross price for quantities from 98 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs