+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD711JNZ

IC: operational amplifier; 4MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; DIP8

Manufacturer: Analog Devices

Manufacturer part number:
AD711JNZ
TME Symbol:
AD711JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
DIP8
Open-loop gain
88dB
Integrated circuit features
high speed
Input offset voltage
0.3mV
Kind of package
tube
Gross weight0.503 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD711JNZ
0 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.60 USDGross price for quantities from 50 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs