+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD711JRZ

IC: operational amplifier; 4MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD711JRZ
TME Symbol:
AD711JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO8
Open-loop gain
88dB
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD711JRZ
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 4.26 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
Net price for quantities from 98 pcs - 3.57 USDGross price for quantities from 98 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs