+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD713JNZ

IC: operational amplifier; 4MHz; Ch: 4; ±4.5÷18VDC,9÷36VDC; DIP14


Manufacturer: Analog Devices

Manufacturer part number:
AD713JNZ
TME Symbol:
AD713JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
DIP14
Open-loop gain
84dB
Integrated circuit features
high speed
Input offset voltage
0.3mV
Kind of package
tube
Gross weight1.046 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD713JNZ
0 in TME stock
Net price for quantities from 1 pcs - 21.41 USDGross price for quantities from 1 pcs - 21.41 USD
Net price for quantities from 3 pcs - 18.80 USDGross price for quantities from 3 pcs - 18.80 USD
Net price for quantities from 10 pcs - 14.61 USDGross price for quantities from 10 pcs - 14.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product