+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7147ACPZ-500RL7

IC: driver; touchkey controller; SPI; LFCSP24; Ch: 13; 2.6÷3.3VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD7147ACPZ-500RL7
TME Symbol:
AD7147ACPZ-500RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
touchkey controller
Interface
SPI
Case
LFCSP24
Number of channels
13
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2.6...3.3V DC
Gross weight0.000154 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
AD7147ACPZ-500RL7
0 in TME stock
Net price for quantities from 500 pcs - 2.17 USDGross price for quantities from 500 pcs - 2.17 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product