+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7192BRUZ

IC: A/D converter; Ch: 4; 24bit; 3÷5.25/2.7÷5.25V; TSSOP24


Manufacturer: Analog Devices

Manufacturer part number:
AD7192BRUZ
TME Symbol:
AD7192BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Operating voltage
3...5.25/2.7...5.25V
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7192BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 3 pcs - 15.21 USDGross price for quantities from 3 pcs - 15.21 USD
Net price for quantities from 10 pcs - 13.50 USDGross price for quantities from 10 pcs - 13.50 USD
Net price for quantities from 25 pcs - 12.10 USDGross price for quantities from 25 pcs - 12.10 USD
Net price for quantities from 62 pcs - 11.31 USDGross price for quantities from 62 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product