+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7226KNZ

IC: D/A converter; 8bit; 143ksps; Ch: 4; 11.4÷16.5V; DIP20


Manufacturer: Analog Devices

Manufacturer part number:
AD7226KNZ
TME Symbol:
AD7226KNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
143ksps
Number of channels
4
Operating voltage
11.4...16.5V
Case
DIP20
Mounting
THT
Interface
parallel
Relative accuracy
0.5LSB
Gross weight1.46 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7226KNZ
0 in TME stock
Net price for quantities from 1 pcs - 81.30 USDGross price for quantities from 1 pcs - 81.30 USD
Net price for quantities from 3 pcs - 70.10 USDGross price for quantities from 3 pcs - 70.10 USD
Net price for quantities from 10 pcs - 54.60 USDGross price for quantities from 10 pcs - 54.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product