+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7298BCPZ

IC: A/D converter; Ch: 8; 12bit; 1Msps; 2.8÷3.6V; LFCSP20


Manufacturer: Analog Devices

Manufacturer part number:
AD7298BCPZ
TME Symbol:
AD7298BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
2.8...3.6V
Case
LFCSP20
Mounting
SMD
Max INL
±0.5LSB
Max DNL
±0.5LSB
Integrated circuit features
internal temperature sensor
Interface
  • serial
  • SPI
Gross weight3 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7298BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 3 pcs - 8.41 USDGross price for quantities from 3 pcs - 8.41 USD
Net price for quantities from 10 pcs - 7.56 USDGross price for quantities from 10 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product