+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7390ARZ

IC: D/A converter; 12bit; 17ksps; Ch: 1; 2.7÷5.5V; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD7390ARZ
TME Symbol:
AD7390ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
17ksps
Number of channels
1
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Integrated circuit features
micropower
Relative accuracy
1.6LSB
Interface
  • 3-wire
  • serial
Gross weight0.076 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7390ARZ
0 in TME stock
Net price for quantities from 1 pcs - 25.63 USDGross price for quantities from 1 pcs - 25.63 USD
Net price for quantities from 3 pcs - 22.84 USDGross price for quantities from 3 pcs - 22.84 USD
Net price for quantities from 10 pcs - 20.15 USDGross price for quantities from 10 pcs - 20.15 USD
Net price for quantities from 25 pcs - 17.85 USDGross price for quantities from 25 pcs - 17.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product