+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7398BRZ

IC: D/A converter; 12bit; Ch: 4; 3÷5V; SO16-W; Max DNL: ±1LSB; 5mA


Manufacturer: Analog Devices

Manufacturer part number:
AD7398BRZ
TME Symbol:
AD7398BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
4
Operating voltage
3...5V
Case
SO16-W
Mounting
SMD
Max DNL
±1LSB
Max INL
±1.5LSB
Relative accuracy
1.5LSB
Output current
5mA
Interface
  • 3-wire SPI
  • serial
Gross weight0.455 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7398BRZ
0 in TME stock
Net price for quantities from 1 pcs - 28.30 USDGross price for quantities from 1 pcs - 28.30 USD
Net price for quantities from 3 pcs - 25.00 USDGross price for quantities from 3 pcs - 25.00 USD
Net price for quantities from 10 pcs - 22.41 USDGross price for quantities from 10 pcs - 22.41 USD
Net price for quantities from 47 pcs - 20.91 USDGross price for quantities from 47 pcs - 20.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product