+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7415ARTZ-0500RL7

IC: temperature sensor; -40÷125°C; SOT23-5; SMD; Accur: ±2°C; 10bit


Manufacturer: Analog Devices

Manufacturer part number:
AD7415ARTZ-0500RL7
TME Symbol:
AD7415ARTZ-0500RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23-5
Mounting
SMD
Temperature measurement accuracy
±2°C
Converter resolution
10bit
Relative accuracy
1LSB
Interface
  • I2C
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers Analog Devices,
*
AD7415ARTZ-0500RL7
0 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 3 pcs - 4.91 USDGross price for quantities from 3 pcs - 4.91 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
Net price for quantities from 5000 pcs - 3.25 USDGross price for quantities from 5000 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product