+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7416ARZ

IC: temperature sensor; -40÷85°C; SO8; SMD; Interface: I2C,SPI

Manufacturer: Analog Devices

Manufacturer part number:
AD7416ARZ
TME Symbol:
AD7416ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...85°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±2°C
Converter resolution
10bit
Relative accuracy
1LSB
Interface
  • I2C
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.075 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD7416ARZ
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 3.76 USD
Net price for quantities from 98 pcs - 3.50 USDGross price for quantities from 98 pcs - 3.50 USD
Net price for quantities from 490 pcs - 3.38 USDGross price for quantities from 490 pcs - 3.38 USD
Net price for quantities from 850 pcs - 3.25 USDGross price for quantities from 850 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product