+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7418ARZ

IC: temperature sensor; -55÷125°C; SO8; SMD; Interface: I2C; 10bit

Manufacturer: Analog Devices

Manufacturer part number:
AD7418ARZ
TME Symbol:
AD7418ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SO8
Mounting
SMD
Interface
I2C
Temperature measurement accuracy
±2°C
Converter resolution
10bit
Relative accuracy
1LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.001 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD7418ARZ
0 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 3 pcs - 9.02 USDGross price for quantities from 3 pcs - 9.02 USD
Net price for quantities from 10 pcs - 8.11 USDGross price for quantities from 10 pcs - 8.11 USD
Net price for quantities from 25 pcs - 7.56 USDGross price for quantities from 25 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Hardly available product