+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7490BRUZ

IC: A/D converter; Ch: 16; 12bit; 1Msps; 2.7÷5.25V; TSSOP28; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7490BRUZ
TME Symbol:
AD7490BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
16
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
2.7...5.25V
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±1LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • serial
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7490BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
Net price for quantities from 3 pcs - 15.50 USDGross price for quantities from 3 pcs - 15.50 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
Net price for quantities from 50 pcs - 12.31 USDGross price for quantities from 50 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product