+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7564BRZ

IC: D/A converter; 12bit; Ch: 4; SO28-W; 3.3÷5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD7564BRZ
TME Symbol:
AD7564BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
4
Case
SO28-W
Mounting
SMD
Interface
serial
Relative accuracy
0.5LSB
Supply voltage
  • 3.3...5V DC
Gross weight1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7564BRZ
0 in TME stock
Net price for quantities from 1 pcs - 36.21 USDGross price for quantities from 1 pcs - 36.21 USD
Net price for quantities from 3 pcs - 32.60 USDGross price for quantities from 3 pcs - 32.60 USD
Net price for quantities from 10 pcs - 28.81 USDGross price for quantities from 10 pcs - 28.81 USD
Net price for quantities from 27 pcs - 25.90 USDGross price for quantities from 27 pcs - 25.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product