+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7628KNZ

IC: D/A converter; 8bit; 2.9Msps; Ch: 2; 10.8÷15.75V; DIP20


Manufacturer: Analog Devices

Manufacturer part number:
AD7628KNZ
TME Symbol:
AD7628KNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
2.9Msps
Number of channels
2
Operating voltage
10.8...15.75V
Case
DIP20
Mounting
THT
Interface
parallel
Integrated circuit features
multiplying
Relative accuracy
1LSB
Gross weight1.45 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7628KNZ
0 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 3 pcs - 8.44 USDGross price for quantities from 3 pcs - 8.44 USD
Net price for quantities from 10 pcs - 7.58 USDGross price for quantities from 10 pcs - 7.58 USD
Net price for quantities from 18 pcs - 7.07 USDGross price for quantities from 18 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product