+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7656BSTZ

IC: A/D converter; Ch: 6; 16bit; 250ksps; 5÷15V; LQFP64; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7656BSTZ
TME Symbol:
AD7656BSTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
6
Converter resolution
16bit
Sampling speed
250ksps
Operating voltage
5...15V
Case
LQFP64
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±1LSB
Interface
  • DSP
  • Microwire
  • parallel
  • QSPI
  • serial
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7656BSTZ
0 in TME stock
Net price for quantities from 1 pcs - 27.23 USDGross price for quantities from 1 pcs - 27.23 USD
Net price for quantities from 3 pcs - 24.53 USDGross price for quantities from 3 pcs - 24.53 USD
Net price for quantities from 10 pcs - 21.64 USDGross price for quantities from 10 pcs - 21.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product