+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7678ASTZ

IC: A/D converter; Ch: 1; 18bit; 100ksps; 5V; LQFP48


Manufacturer: Analog Devices

Manufacturer part number:
AD7678ASTZ
TME Symbol:
AD7678ASTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
100ksps
Operating voltage
5V
Case
LQFP48
Mounting
SMD
Relative accuracy
2.5LSB
Interface
  • I2C
  • parallel
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7678ASTZ
0 in TME stock
Net price for quantities from 1 pcs - 53.75 USDGross price for quantities from 1 pcs - 53.75 USD
Net price for quantities from 3 pcs - 45.07 USDGross price for quantities from 3 pcs - 45.07 USD
Net price for quantities from 10 pcs - 38.70 USDGross price for quantities from 10 pcs - 38.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product