+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7679ASTZ

IC: A/D converter; Ch: 1; 18bit; 570ksps; 5V; LQFP48


Manufacturer: Analog Devices

Manufacturer part number:
AD7679ASTZ
TME Symbol:
AD7679ASTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
570ksps
Operating voltage
5V
Case
LQFP48
Mounting
SMD
Relative accuracy
2.5LSB
Interface
  • parallel
  • serial
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7679ASTZ
0 in TME stock
Net price for quantities from 1 pcs - 47.31 USDGross price for quantities from 1 pcs - 47.31 USD
Net price for quantities from 3 pcs - 41.80 USDGross price for quantities from 3 pcs - 41.80 USD
Net price for quantities from 10 pcs - 36.31 USDGross price for quantities from 10 pcs - 36.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product