+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7682BCPZ

IC: A/D converter; Ch: 4; 16bit; 250ksps; 2.3÷5.5V; LFCSP20; ±1.5LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7682BCPZ
TME Symbol:
AD7682BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
250ksps
Operating voltage
2.3...5.5V
Case
LFCSP20
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±1.5LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • serial
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7682BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 16.67 USDGross price for quantities from 1 pcs - 16.67 USD
Net price for quantities from 3 pcs - 14.98 USDGross price for quantities from 3 pcs - 14.98 USD
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product