+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7683BRMZ

IC: A/D converter; Ch: 1; 16bit; 100ksps; 2.7÷5.5V; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD7683BRMZ
TME Symbol:
AD7683BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
100ksps
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Interface
SPI
Kind of input
pseudo-differential
Kind of architecture
SAR
Relative accuracy
1LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7683BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 3 pcs - 14.71 USDGross price for quantities from 3 pcs - 14.71 USD
Net price for quantities from 10 pcs - 13.00 USDGross price for quantities from 10 pcs - 13.00 USD
Net price for quantities from 25 pcs - 11.60 USDGross price for quantities from 25 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product