+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7685BRMZ

IC: A/D converter; Ch: 1; 16bit; 250ksps; 2.3÷5.5V; MSOP10; ±3LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7685BRMZ
TME Symbol:
AD7685BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
250ksps
Operating voltage
2.3...5.5V
Case
MSOP10
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±3LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • serial
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7685BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 22.60 USDGross price for quantities from 1 pcs - 22.60 USD
Net price for quantities from 3 pcs - 20.41 USDGross price for quantities from 3 pcs - 20.41 USD
Net price for quantities from 10 pcs - 18.00 USDGross price for quantities from 10 pcs - 18.00 USD
Net price for quantities from 25 pcs - 16.21 USDGross price for quantities from 25 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product