+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD768ARZ

IC: D/A converter; 16bit; 30Msps; Ch: 1; -5÷5V; SO28-W; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
AD768ARZ
TME Symbol:
AD768ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
30Msps
Number of channels
1
Operating voltage
-5...5V
Case
SO28-W
Mounting
SMD
Operating temperature
-40...85°C
Max DNL
±8LSB
Max INL
±8LSB
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD768ARZ
0 in TME stock
Net price for quantities from 1 pcs - 89.60 USDGross price for quantities from 1 pcs - 89.60 USD
Net price for quantities from 3 pcs - 80.61 USDGross price for quantities from 3 pcs - 80.61 USD
Net price for quantities from 10 pcs - 71.31 USDGross price for quantities from 10 pcs - 71.31 USD
Net price for quantities from 27 pcs - 64.00 USDGross price for quantities from 27 pcs - 64.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product