+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7691BRMZ

IC: A/D converter; Ch: 1; 18bit; 250ksps; 2.3÷5.25V; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD7691BRMZ
TME Symbol:
AD7691BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
250ksps
Operating voltage
2.3...5.25V
Case
MSOP10
Mounting
SMD
Interface
SPI
Kind of input
differential
Relative accuracy
0.75LSB
Gross weight1.925 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7691BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 32.00 USDGross price for quantities from 1 pcs - 32.00 USD
Net price for quantities from 3 pcs - 28.70 USDGross price for quantities from 3 pcs - 28.70 USD
Net price for quantities from 10 pcs - 26.80 USDGross price for quantities from 10 pcs - 26.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product