+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7693BRMZ

IC: A/D converter; Ch: 1; 16bit; 500ksps; 4.5÷5.5V; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD7693BRMZ
TME Symbol:
AD7693BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
500ksps
Operating voltage
4.5...5.5V
Case
MSOP10
Mounting
SMD
Interface
SPI
Kind of input
differential
Relative accuracy
0.25LSB
Gross weight8.4 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7693BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 45.40 USDGross price for quantities from 1 pcs - 45.40 USD
Net price for quantities from 4 pcs - 40.11 USDGross price for quantities from 4 pcs - 40.11 USD
Net price for quantities from 10 pcs - 34.30 USDGross price for quantities from 10 pcs - 34.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product