+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7705BRZ

IC: A/D converter; AFE; Ch: 2; 16bit; 2.7÷3.3/4.75÷5.25V; SO16-W


Manufacturer: Analog Devices

Manufacturer part number:
AD7705BRZ
TME Symbol:
AD7705BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
2
Converter resolution
16bit
Operating voltage
2.7...3.3/4.75...5.25V
Case
SO16-W
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Integrated circuit features
  • delta-sigma
  • programmable gain
Gross weight0.457 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7705BRZ
0 in TME stock
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 3 pcs - 8.32 USDGross price for quantities from 3 pcs - 8.32 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
Net price for quantities from 47 pcs - 6.52 USDGross price for quantities from 47 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 47 pcs