+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7710ANZ

IC: A/D converter; AFE; Ch: 2; 24bit; 1028sps; 5÷10V; DIP24


Manufacturer: Analog Devices

Manufacturer part number:
AD7710ANZ
TME Symbol:
AD7710ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
2
Converter resolution
24bit
Sampling speed
1028sps
Operating voltage
5...10V
Case
DIP24
Mounting
THT
Interface
SPI
Integrated circuit features
delta-sigma
Gross weight1.81 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7710ANZ
0 in TME stock
Net price for quantities from 1 pcs - 135.00 USDGross price for quantities from 1 pcs - 135.00 USD
Net price for quantities from 3 pcs - 122.00 USDGross price for quantities from 3 pcs - 122.00 USD
Net price for quantities from 10 pcs - 105.00 USDGross price for quantities from 10 pcs - 105.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product