+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7716BSZ

IC: A/D converter; AFE; Ch: 4; 22bit; -5÷5V; MQFP44


Manufacturer: Analog Devices

Manufacturer part number:
AD7716BSZ
TME Symbol:
AD7716BSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
4
Converter resolution
22bit
Operating voltage
-5...5V
Case
MQFP44
Mounting
SMD
Interface
DSP
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7716BSZ
0 in TME stock
Net price for quantities from 1 pcs - 122.00 USDGross price for quantities from 1 pcs - 122.00 USD
Net price for quantities from 3 pcs - 110.00 USDGross price for quantities from 3 pcs - 110.00 USD
Net price for quantities from 10 pcs - 97.41 USDGross price for quantities from 10 pcs - 97.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product