+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7730BRZ

IC: A/D converter; AFE; 24bit; 1.2ksps; 2.7÷5.25/4.75÷5.25V


Manufacturer: Analog Devices

Manufacturer part number:
AD7730BRZ
TME Symbol:
AD7730BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Converter resolution
24bit
Sampling speed
1.2ksps
Operating voltage
2.7...5.25/4.75...5.25V
Case
SO24-W
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Interface
  • serial
  • SPI
Gross weight0.675 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7730BRZ
0 in TME stock
Net price for quantities from 1 pcs - 36.60 USDGross price for quantities from 1 pcs - 36.60 USD
Net price for quantities from 3 pcs - 32.81 USDGross price for quantities from 3 pcs - 32.81 USD
Net price for quantities from 10 pcs - 29.00 USDGross price for quantities from 10 pcs - 29.00 USD
Net price for quantities from 31 pcs - 26.21 USDGross price for quantities from 31 pcs - 26.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 31 pcs